



BD10 | |
|---|---|
DigiKey Part Number | CKN3009-ND |
Manufacturer | |
Manufacturer Product Number | BD10 |
Description | SWITCH SLIDE DIP SPST 0.1A 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | BD10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.297" (7.54mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Length | 1.080" (27.43mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 19 | 53,27947 Kč | 1 012,31 Kč |
| 38 | 50,27921 Kč | 1 910,61 Kč |
| 114 | 45,89351 Kč | 5 231,86 Kč |
| 266 | 42,86748 Kč | 11 402,75 Kč |
| 513 | 40,75209 Kč | 20 905,82 Kč |
| 1 007 | 38,79083 Kč | 39 062,37 Kč |
| 2 508 | 36,46854 Kč | 91 463,10 Kč |
| 5 016 | 34,94534 Kč | 175 285,83 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |


