



BD06 | |
|---|---|
DigiKey Part Number | CKN3005-ND |
Manufacturer | |
Manufacturer Product Number | BD06 |
Description | SWITCH SLIDE DIP SPST 0.1A 5V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | BD06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.297" (7.54mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Length | 0.680" (17.27mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,70000 Kč | 47,70 Kč |
| 10 | 40,11900 Kč | 401,19 Kč |
| 30 | 36,64000 Kč | 1 099,20 Kč |
| 120 | 32,64408 Kč | 3 917,29 Kč |
| 270 | 30,56996 Kč | 8 253,89 Kč |
| 510 | 29,09257 Kč | 14 837,21 Kč |
| 1 020 | 27,63570 Kč | 28 188,41 Kč |
| 2 520 | 26,29788 Kč | 66 270,66 Kč |
| Unit Price without VAT: | 47,70000 Kč |
|---|---|
| Unit Price with VAT: | 57,71700 Kč |


