



BD05 | |
|---|---|
DigiKey Part Number | CKN3004-ND |
Manufacturer | |
Manufacturer Product Number | BD05 |
Description | SWITCH SLIDE DIP SPST 0.1A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | BD05 Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.297" (7.54mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 5 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage Rating 5VDC | Length 0.580" (14.73mm) |
Actuator Type Slide (Standard) | Mechanical Life 10,000 Cycles |
Actuator Level Raised | Electrical Life 10,000 Cycles |
Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 51,94900 Kč | 519,49 Kč |
| 35 | 46,81943 Kč | 1 638,68 Kč |
| 105 | 42,72790 Kč | 4 486,43 Kč |
| 280 | 39,47175 Kč | 11 052,09 Kč |
| 525 | 37,60082 Kč | 19 740,43 Kč |
| 1 015 | 35,82176 Kč | 36 359,09 Kč |
| 2 520 | 33,66879 Kč | 84 845,35 Kč |
| 5 005 | 32,26321 Kč | 161 477,37 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |








