



ATP160004 | |
---|---|
DigiKey Part Number | CKN12300-ND |
Manufacturer | |
Manufacturer Product Number | ATP160004 |
Description | SWITCH ANTIVANDAL 16MM STD RING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ATP160004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 496,17000 Kč | 496,17 Kč |
10 | 428,20200 Kč | 4 282,02 Kč |
25 | 403,70200 Kč | 10 092,55 Kč |
50 | 386,07980 Kč | 19 303,99 Kč |
100 | 369,19510 Kč | 36 919,51 Kč |
250 | 347,95516 Kč | 86 988,79 Kč |
500 | 332,66718 Kč | 166 333,59 Kč |
Unit Price without VAT: | 496,17000 Kč |
---|---|
Unit Price with VAT: | 600,36570 Kč |