Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Chassis Mount
ASKHC2T04AY
ASKHC2T04AY

ASKHC2T04AY

DigiKey Part Number
CKN1417-ND
Manufacturer
Manufacturer Product Number
ASKHC2T04AY
Description
SWITCH SNAP ACT SPST-NO 15A 125V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
C&K
Termination Style
Quick Connect - 0.250" (6.3mm)
Series
Operating Force
113gf
Packaging
Bulk
Release Force
14gf
Part Status
Active
Operating Position
0.312" (7.9mm)
Circuit
SPST-NO
Pretravel
0.312" (7.9mm)
Switch Function
Off-Mom
Overtravel
0.187" (4.75mm)
Current Rating (Amps)
15A (AC)
Electrical Life
200,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-55°C ~ 85°C
Actuator Type
Lever, Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 163
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1166,09000 Kč166,09 Kč
10137,53700 Kč1 375,37 Kč
25127,58400 Kč3 189,60 Kč
50120,53700 Kč6 026,85 Kč
119112,25992 Kč13 358,93 Kč
357102,57611 Kč36 619,67 Kč
59598,35817 Kč58 523,11 Kč
1 07193,71441 Kč100 368,13 Kč
Manufacturers Standard Package
Unit Price without VAT:166,09000 Kč
Unit Price with VAT:200,96890 Kč