Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Panel Mount

ASKHC2BB4AC

DigiKey Part Number
CKN1414-ND
Manufacturer
Manufacturer Product Number
ASKHC2BB4AC
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
C&K
Termination Style
Quick Connect - 0.250" (6.3mm)
Series
Operating Force
567gf
Packaging
Bulk
Release Force
85gf
Part Status
Active
Pretravel
0.050" (1.27mm)
Circuit
SPDT
Overtravel
0.050" (1.27mm)
Switch Function
On-Mom
Electrical Life
200,000 Cycles
Current Rating (Amps)
15A (AC)
Operating Temperature
-55°C ~ 85°C
Voltage Rating - AC
125 V
Base Product Number
Actuator Type
Push Button
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1254,29000 Kč254,29 Kč
10210,48400 Kč2 104,84 Kč
25195,23960 Kč4 880,99 Kč
75178,41587 Kč13 381,19 Kč
150168,54673 Kč25 282,01 Kč
300159,21803 Kč47 765,41 Kč
525152,05632 Kč79 829,57 Kč
1 050146,84961 Kč154 192,09 Kč
Manufacturers Standard Package
Unit Price without VAT:254,29000 Kč
Unit Price with VAT:307,69090 Kč