



Category | Mounting Type Chassis Mount |
Manufacturer C&K | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Operating Force 113gf |
Packaging Bulk | Release Force 14gf |
Part Status Active | Operating Position 0.718" (18.24mm) |
Circuit SPDT | Pretravel 0.312" (7.9mm) |
Switch Function On-Mom | Overtravel 0.312" (7.9mm) |
Current Rating (Amps) 15A (AC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -55°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,61000 Kč | 189,61 Kč |
| 10 | 156,87600 Kč | 1 568,76 Kč |
| 25 | 145,51600 Kč | 3 637,90 Kč |
| 50 | 137,47400 Kč | 6 873,70 Kč |
| 119 | 128,29252 Kč | 15 266,81 Kč |
| Unit Price without VAT: | 189,61000 Kč |
|---|---|
| Unit Price with VAT: | 229,42810 Kč |


