Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APB4E07TZBE001

DigiKey Part Number
108-APB4E07TZBE001-ND
Manufacturer
Manufacturer Product Number
APB4E07TZBE001
Description
PUSHBUTTON SWITCHES LASER-ETCH B
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Mfr
Actuator Type
Round, Button
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Illumination Type, Color
LED, Blue
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Standard, Illuminated
Panel Cutout Dimensions
Circular - 13.80mm Dia
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Off-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
125mA (AC), 200mA (DC)
Electrical Life
500,000 Cycles
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1500,95000 Kč500,95 Kč
10413,94000 Kč4 139,40 Kč
25384,00000 Kč9 600,00 Kč
Unit Price without VAT:500,95000 Kč
Unit Price with VAT:606,14950 Kč