Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
APB4E01TZBE-002
APB4E01TZBE002
APB4E01TZBE002

APB4E01TZBE002

DigiKey Part Number
CKN10673-ND
Manufacturer
Manufacturer Product Number
APB4E01TZBE002
Description
SWITCH PUSH SPST-NO 0.2A 24V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
APB4E01TZBE002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button
Mfr
Actuator Marking
Locked Symbol
Series
Color - Actuator/Cap
Black
Packaging
Box
Illumination Type, Color
LED, White
Part Status
Active
Illumination Voltage (Nominal)
3.5 VDC
Mounting Type
Panel Mount, Front
Termination Style
Solder Lug
Type
Standard, Illuminated
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Panel Cutout Dimensions
Circular - 13.80mm Dia
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
125mA (AC), 200mA (DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
500,000 Cycles
Voltage Rating - DC
24 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1556,63000 Kč556,63 Kč
10480,36500 Kč4 803,65 Kč
25452,88960 Kč11 322,24 Kč
80420,17313 Kč33 613,85 Kč
160401,76819 Kč64 282,91 Kč
320384,13225 Kč122 922,32 Kč
560370,43539 Kč207 443,82 Kč
Manufacturers Standard Package
Unit Price without VAT:556,63000 Kč
Unit Price with VAT:673,52230 Kč