
APB2E01TWBE005 | |
|---|---|
DigiKey Part Number | 108-APB2E01TWBE005-ND |
Manufacturer | |
Manufacturer Product Number | APB2E01TWBE005 |
Description | PUSHBUTTON SWITCHES LASER-ETCH B |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Illumination Type, Color LED, White |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 13.80mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 125mA (AC), 200mA (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 778,54000 Kč | 778,54 Kč |
| 10 | 642,82900 Kč | 6 428,29 Kč |
| 30 | 588,66033 Kč | 17 659,81 Kč |
| 50 | 566,14760 Kč | 28 307,38 Kč |
| 100 | 538,33050 Kč | 53 833,05 Kč |
| 250 | 506,24808 Kč | 126 562,02 Kč |
| Unit Price without VAT: | 778,54000 Kč |
|---|---|
| Unit Price with VAT: | 942,03340 Kč |

