Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APB2E01TWBE002

DigiKey Part Number
108-APB2E01TWBE002-ND
Manufacturer
Manufacturer Product Number
APB2E01TWBE002
Description
PUSHBUTTON SWITCHES LASER-ETCH B
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Mfr
Actuator Type
Round, Button
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Illumination Type, Color
LED, White
Part Status
Active
Termination Style
Wire Leads
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Standard, Illuminated
Panel Cutout Dimensions
Circular - 13.80mm Dia
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Off-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
125mA (AC), 200mA (DC)
Electrical Life
500,000 Cycles
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1778,54000 Kč778,54 Kč
10642,82900 Kč6 428,29 Kč
30588,66033 Kč17 659,81 Kč
50566,14760 Kč28 307,38 Kč
100538,33050 Kč53 833,05 Kč
250506,24808 Kč126 562,02 Kč
Manufacturers Standard Package
Unit Price without VAT:778,54000 Kč
Unit Price with VAT:942,03340 Kč