
APB2E01TWBE001 | |
|---|---|
DigiKey Part Number | 108-APB2E01TWBE001-ND |
Manufacturer | |
Manufacturer Product Number | APB2E01TWBE001 |
Description | PUSHBUTTON SWITCHES LASER-ETCH B |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Illumination Type, Color LED, White |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 13.80mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 125mA (AC), 200mA (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 774,78000 Kč | 774,78 Kč |
| 10 | 639,84700 Kč | 6 398,47 Kč |
| 30 | 585,92133 Kč | 17 577,64 Kč |
| 50 | 563,51140 Kč | 28 175,57 Kč |
| 100 | 535,81120 Kč | 53 581,12 Kč |
| 250 | 503,86052 Kč | 125 965,13 Kč |
| Unit Price without VAT: | 774,78000 Kč |
|---|---|
| Unit Price with VAT: | 937,48380 Kč |

