Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




AP4E300TZBE | |
|---|---|
DigiKey Part Number | CKN10007-ND |
Manufacturer | |
Manufacturer Product Number | AP4E300TZBE |
Description | SWITCH PUSH SPST-NO 0.125A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | AP4E300TZBE Models |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.80mm Dia |
Circuit | Operating Temperature -40°C ~ 105°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 125mA (AC), 200mA (DC) | Electrical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2C300TZBE | C&K | 78 | CKN10012-ND | 398,97000 Kč | Parametric Equivalent |
| AP2E300TZBE | C&K | 17 | CKN10009-ND | 395,00000 Kč | Parametric Equivalent |
| AP4C300TZBE | C&K | 0 | CKN10011-ND | 265,98063 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,97000 Kč | 398,97 Kč |
| 10 | 344,30300 Kč | 3 443,03 Kč |
| 25 | 324,62000 Kč | 8 115,50 Kč |
| 80 | 301,19513 Kč | 24 095,61 Kč |
| 160 | 288,01575 Kč | 46 082,52 Kč |
| 320 | 275,38841 Kč | 88 124,29 Kč |
| 560 | 265,58139 Kč | 148 725,58 Kč |
| Unit Price without VAT: | 398,97000 Kč |
|---|---|
| Unit Price with VAT: | 482,75370 Kč |







