Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Front
AP4D200TZBE
AP4D200TZBE

AP4D200TZBE

DigiKey Part Number
CKN9987-ND
Manufacturer
Manufacturer Product Number
AP4D200TZBE
Description
SWITCH PUSH SPST-NO 0.125A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
AP4D200TZBE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Mfr
Actuator Type
Round, Button, Domed
Series
Actuator Marking
No Marking
Packaging
Tray
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Standard
Panel Cutout Dimensions
Circular - 13.80mm Dia
Circuit
Operating Temperature
-40°C ~ 105°C
Switch Function
Off-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
125mA (AC), 200mA (DC)
Electrical Life
1,000,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 780
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1396,86000 Kč396,86 Kč
10342,51900 Kč3 425,19 Kč
25322,94080 Kč8 073,52 Kč
80299,64150 Kč23 971,32 Kč
160286,53081 Kč45 844,93 Kč
320273,97009 Kč87 670,43 Kč
560264,21371 Kč147 959,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:396,86000 Kč
Unit Price with VAT:480,20060 Kč