

AP2D200SZBE | |
|---|---|
DigiKey Part Number | CKN9967-ND |
Manufacturer | |
Manufacturer Product Number | AP2D200SZBE |
Description | SWITCH PUSH SPST-NO 0.125A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | AP2D200SZBE Models |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Domed |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.80mm Dia |
Circuit | Operating Temperature -40°C ~ 105°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 125mA (AC), 200mA (DC) | Electrical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,33000 Kč | 360,33 Kč |
| 10 | 310,98000 Kč | 3 109,80 Kč |
| 25 | 293,21600 Kč | 7 330,40 Kč |
| 80 | 272,06850 Kč | 21 765,48 Kč |
| 160 | 260,16919 Kč | 41 627,07 Kč |
| 320 | 248,76725 Kč | 79 605,52 Kč |
| 560 | 239,91152 Kč | 134 350,45 Kč |
| Unit Price without VAT: | 360,33000 Kč |
|---|---|
| Unit Price with VAT: | 435,99930 Kč |


