Switch DPST-NO Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch DPST-NO Panel Mount
ADPFF3J04AY
ADPFF3J04AY

ADPFF3J04AY

DigiKey Part Number
CKN10091-ND
Manufacturer
Manufacturer Product Number
ADPFF3J04AY
Description
SWITCH SNAP ACT DPST-NO 25A 125V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Switch DPST-NO Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Overtravel Plunger
Manufacturer
C&K
Mounting Type
Panel Mount
Series
Termination Style
Quick Connect - 0.250" (6.3mm)
Packaging
Bulk
Operating Force
1134gf
Part Status
Active
Release Force
170gf
Circuit
DPST-NO
Pretravel
0.050" (1.27mm)
Switch Function
Off-Mom
Overtravel
0.187" (4.75mm)
Current Rating (Amps)
25A (AC), 2A (DC)
Electrical Life
75,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-55°C ~ 85°C
Voltage Rating - DC
24 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 244
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1387,41000 Kč387,41 Kč
10320,78600 Kč3 207,86 Kč
25297,55840 Kč7 438,96 Kč
50281,11280 Kč14 055,64 Kč
100276,28330 Kč27 628,33 Kč
Manufacturers Standard Package
Unit Price without VAT:387,41000 Kč
Unit Price with VAT:468,76610 Kč