Switch DPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch DPDT Chassis Mount
ADPDC2W04AC
ADPDC2W04AC

ADPDC2W04AC

DigiKey Part Number
CKN1418-ND
Manufacturer
Manufacturer Product Number
ADPDC2W04AC
Description
SWITCH SNAP ACTION DPDT 15A 125V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Switch DPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
C&K
Termination Style
Quick Connect - 0.250" (6.3mm)
Series
Operating Force
510gf
Packaging
Bulk
Release Force
57gf
Part Status
Active
Operating Position
0.718" (18.24mm)
Circuit
DPDT
Pretravel
0.281" (7.14mm)
Switch Function
On-Mom
Overtravel
0.062" (1.6mm)
Current Rating (Amps)
15A (AC)
Electrical Life
200,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-55°C ~ 85°C
Actuator Type
Lever, Roller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1352,98000 Kč352,98 Kč
10292,12400 Kč2 921,24 Kč
25270,96640 Kč6 774,16 Kč
50255,99080 Kč12 799,54 Kč
119238,40319 Kč28 369,98 Kč
357217,82218 Kč77 762,52 Kč
595208,85634 Kč124 269,52 Kč
Manufacturers Standard Package
Unit Price without VAT:352,98000 Kč
Unit Price with VAT:427,10580 Kč