Switch DPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch DPDT Chassis Mount
ADPDC2T04AC
ADPDC2T04AC

ADPDC2T04AC

DigiKey Part Number
CKN1415-ND
Manufacturer
Manufacturer Product Number
ADPDC2T04AC
Description
SWITCH SNAP ACTION DPDT 15A 125V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Switch DPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
C&K
Termination Style
Quick Connect - 0.250" (6.3mm)
Series
Operating Force
170gf
Packaging
Bulk
Release Force
28gf
Part Status
Active
Operating Position
0.312" (7.9mm)
Circuit
DPDT
Pretravel
0.312" (7.9mm)
Switch Function
On-Mom
Overtravel
0.187" (4.75mm)
Current Rating (Amps)
15A (AC)
Electrical Life
200,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-55°C ~ 85°C
Actuator Type
Lever, Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1300,69000 Kč300,69 Kč
10248,84700 Kč2 488,47 Kč
25230,84360 Kč5 771,09 Kč
50218,08100 Kč10 904,05 Kč
119210,42815 Kč25 040,95 Kč
Manufacturers Standard Package
Unit Price without VAT:300,69000 Kč
Unit Price with VAT:363,83490 Kč