Switch DPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch DPDT Chassis Mount
ADPDC2L04AC
ADPDC2L04AC

ADPDC2L04AC

DigiKey Part Number
CKN1409-ND
Manufacturer
Manufacturer Product Number
ADPDC2L04AC
Description
SWITCH SNAP ACTION DPDT 15A 125V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Switch DPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
C&K
Termination Style
Quick Connect - 0.250" (6.3mm)
Series
Operating Force
510gf
Packaging
Bulk
Release Force
57gf
Part Status
Active
Operating Position
0.312" (7.9mm)
Circuit
DPDT
Pretravel
0.281" (7.14mm)
Switch Function
On-Mom
Overtravel
0.062" (1.6mm)
Current Rating (Amps)
15A (AC)
Electrical Life
200,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-55°C ~ 85°C
Actuator Type
Lever, Leaf
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1768,95000 Kč768,95 Kč
10636,53300 Kč6 365,33 Kč
25590,44680 Kč14 761,17 Kč
50557,79500 Kč27 889,75 Kč
119519,44462 Kč61 813,91 Kč
357481,16653 Kč171 776,45 Kč
Manufacturers Standard Package
Unit Price without VAT:768,95000 Kč
Unit Price with VAT:930,42950 Kč