

A40305RNCQ | |
---|---|
DigiKey Part Number | CKN9827-ND |
Manufacturer | |
Manufacturer Product Number | A40305RNCQ |
Description | SWITCH ROTARY 3POS 2.5A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position 4P3T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A40305RNCQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 4 | |
Circuit per Deck | 4P3T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 12.70mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 14.48mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 293,70000 Kč | 293,70 Kč |
5 | 252,21000 Kč | 1 261,05 Kč |
10 | 236,15000 Kč | 2 361,50 Kč |
36 | 209,06389 Kč | 7 526,30 Kč |
72 | 195,66028 Kč | 14 087,54 Kč |
108 | 188,19324 Kč | 20 324,87 Kč |
252 | 173,43040 Kč | 43 704,46 Kč |
504 | 162,14171 Kč | 81 719,42 Kč |
1 008 | 157,18838 Kč | 158 445,89 Kč |
Unit Price without VAT: | 293,70000 Kč |
---|---|
Unit Price with VAT: | 355,37700 Kč |