



A20603RNZQ | |
---|---|
DigiKey Part Number | CKN10987-ND |
Manufacturer | |
Manufacturer Product Number | A20603RNZQ |
Description | SWITCH ROTARY 6POS 2.5A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position DP6T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A20603RNZQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 6 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP6T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 20.83mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 242,04000 Kč | 242,04 Kč |
5 | 207,92600 Kč | 1 039,63 Kč |
10 | 194,71900 Kč | 1 947,19 Kč |
36 | 172,39139 Kč | 6 206,09 Kč |
72 | 161,35153 Kč | 11 617,31 Kč |
108 | 155,20278 Kč | 16 761,90 Kč |
252 | 143,04754 Kč | 36 047,98 Kč |
504 | 133,75464 Kč | 67 412,34 Kč |
1 008 | 127,03696 Kč | 128 053,26 Kč |
Unit Price without VAT: | 242,04000 Kč |
---|---|
Unit Price with VAT: | 292,86840 Kč |