a12405rnzb
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
a12405rnzb

A12405RNZB

DigiKey Part Number
CKN10202-ND
Manufacturer
Manufacturer Product Number
A12405RNZB
Description
SWITCH ROTARY 4POS 0.4VA 20V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Rotary Switch 4 Position SP4T 0.4VA (AC/DC) 20 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A12405RNZB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Number of Positions
4
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP4T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
12.70mm
Angle of Throw
90°
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
20.83mm
Panel Cutout Dimensions
Circular - 9.80mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1311,41000 Kč311,41 Kč
5267,45800 Kč1 337,29 Kč
10250,43900 Kč2 504,39 Kč
36221,69472 Kč7 981,01 Kč
72207,47542 Kč14 938,23 Kč
108199,55528 Kč21 551,97 Kč
252183,89171 Kč46 340,71 Kč
504171,91486 Kč86 645,09 Kč
1 008167,70754 Kč169 049,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:311,41000 Kč
Unit Price with VAT:376,80610 Kč