Rotary Switch 12 Position SP12T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 12 Position SP12T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount, Through Hole

A11203RNCQE

DigiKey Part Number
CKN11789-ND
Manufacturer
Manufacturer Product Number
A11203RNCQE
Description
SWITCH ROTARY 12POS 2.5A 125V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Switch 12 Position SP12T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A11203RNCQE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Number of Positions
12
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP12T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
2.5A (AC), 350mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
9.53mm
Angle of Throw
30°
Contact Material
Silver (Ag)
Contact Finish
Silver
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Depth Behind Panel
14.48mm
Panel Cutout Dimensions
Circular - 9.80mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1291,87000 Kč291,87 Kč
5250,54800 Kč1 252,74 Kč
10234,63200 Kč2 346,32 Kč
36207,72278 Kč7 478,02 Kč
72194,40944 Kč13 997,48 Kč
108186,99111 Kč20 195,04 Kč
252172,32774 Kč43 426,59 Kč
504161,11675 Kč81 202,84 Kč
1 008150,93625 Kč152 143,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:291,87000 Kč
Unit Price with VAT:353,16270 Kč