Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
9201TZQE
9201TZQE

9201TZQE

DigiKey Part Number
CKN11771-ND
Manufacturer
Manufacturer Product Number
9201TZQE
Description
SWITCH TOGGLE DPDT 6A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
17.45mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 11.91mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 003,91000 Kč1 003,91 Kč
10866,06300 Kč8 660,63 Kč
25816,42760 Kč20 410,69 Kč
50780,70560 Kč39 035,28 Kč
100746,47260 Kč74 647,26 Kč
300695,14090 Kč208 542,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 003,91000 Kč
Unit Price with VAT:1 214,73110 Kč