



8552SZQE2 | |
|---|---|
DigiKey Part Number | CKN10994-ND |
Manufacturer | |
Manufacturer Product Number | 8552SZQE2 |
Description | SWITCH PUSH SPST-NO 3A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8552SZQE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Operating Temperature | -30°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,75000 Kč | 175,75 Kč |
| 10 | 151,71100 Kč | 1 517,11 Kč |
| 25 | 143,07200 Kč | 3 576,80 Kč |
| 80 | 132,77038 Kč | 10 621,63 Kč |
| 160 | 126,97619 Kč | 20 316,19 Kč |
| 320 | 121,42553 Kč | 38 856,17 Kč |
| 560 | 117,11484 Kč | 65 584,31 Kč |
| 1 040 | 112,51637 Kč | 117 017,02 Kč |
| Unit Price without VAT: | 175,75000 Kč |
|---|---|
| Unit Price with VAT: | 212,65750 Kč |

