

8551TZQE2 | |
|---|---|
DigiKey Part Number | CKN1673-ND |
Manufacturer | |
Manufacturer Product Number | 8551TZQE2 |
Description | SWITCH PUSH SPST-NO 3A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8551TZQE2 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 11.91mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 10,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,35000 Kč | 252,35 Kč |
| 10 | 217,85700 Kč | 2 178,57 Kč |
| 25 | 205,41840 Kč | 5 135,46 Kč |
| 50 | 196,46720 Kč | 9 823,36 Kč |
| 100 | 187,89550 Kč | 18 789,55 Kč |
| 250 | 177,11156 Kč | 44 277,89 Kč |
| 500 | 169,35000 Kč | 84 675,00 Kč |
| 1 000 | 161,91313 Kč | 161 913,13 Kč |
| Unit Price without VAT: | 252,35000 Kč |
|---|---|
| Unit Price with VAT: | 305,34350 Kč |








