



8534TZQE2 | |
---|---|
DigiKey Part Number | CKN1671-ND |
Manufacturer | |
Manufacturer Product Number | 8534TZQE2 |
Description | SWITCH PUSH SPST-NC 1A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8534TZQE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 11.91mm Dia | |
Operating Temperature | -30°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 250,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 251,63000 Kč | 251,63 Kč |
10 | 217,13200 Kč | 2 171,32 Kč |
25 | 204,75040 Kč | 5 118,76 Kč |
40 | 198,65575 Kč | 7 946,23 Kč |
80 | 189,99300 Kč | 15 199,44 Kč |
240 | 176,99858 Kč | 42 479,66 Kč |
480 | 169,24246 Kč | 81 236,38 Kč |
960 | 161,81113 Kč | 155 338,68 Kč |
Unit Price without VAT: | 251,63000 Kč |
---|---|
Unit Price with VAT: | 304,47230 Kč |