



8534MZQE2 | |
|---|---|
DigiKey Part Number | CKN1670-ND |
Manufacturer | |
Manufacturer Product Number | 8534MZQE2 |
Description | SWITCH PUSH SPST-NC 1A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8534MZQE2 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function On-Mom | Electrical Life 250,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,51000 Kč | 187,51 Kč |
| 10 | 161,93700 Kč | 1 619,37 Kč |
| 25 | 152,70600 Kč | 3 817,65 Kč |
| 80 | 141,70763 Kč | 11 336,61 Kč |
| 160 | 135,52369 Kč | 21 683,79 Kč |
| 320 | 129,84572 Kč | 41 550,63 Kč |
| Unit Price without VAT: | 187,51000 Kč |
|---|---|
| Unit Price with VAT: | 226,88710 Kč |












