

8532TCQE2 | |
|---|---|
DigiKey Part Number | CKN1667-ND |
Manufacturer | |
Manufacturer Product Number | 8532TCQE2 |
Description | SWITCH PUSH SPST-NO 1A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8532TCQE2 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 11.91mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 250,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,06000 Kč | 241,06 Kč |
| 10 | 208,11100 Kč | 2 081,11 Kč |
| 25 | 196,23880 Kč | 4 905,97 Kč |
| 80 | 182,10250 Kč | 14 568,20 Kč |
| 160 | 174,14825 Kč | 27 863,72 Kč |
| 320 | 166,52856 Kč | 53 289,14 Kč |
| 560 | 160,60920 Kč | 89 941,15 Kč |
| 1 040 | 154,29573 Kč | 160 467,56 Kč |
| Unit Price without VAT: | 241,06000 Kč |
|---|---|
| Unit Price with VAT: | 291,68260 Kč |










