



8532T1ZQE2 | |
|---|---|
DigiKey Part Number | CKN1121-ND |
Manufacturer | |
Manufacturer Product Number | 8532T1ZQE2 |
Description | SWITCH PUSH SPST-NO 1A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 8532T1ZQE2 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 11.91mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 250,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,36000 Kč | 226,36 Kč |
| 10 | 195,38600 Kč | 1 953,86 Kč |
| 25 | 184,22800 Kč | 4 605,70 Kč |
| 80 | 170,96050 Kč | 13 676,84 Kč |
| 160 | 163,49569 Kč | 26 159,31 Kč |
| 320 | 156,34191 Kč | 50 029,41 Kč |
| 560 | 150,78589 Kč | 84 440,10 Kč |
| 1 040 | 144,86015 Kč | 150 654,56 Kč |
| Unit Price without VAT: | 226,36000 Kč |
|---|---|
| Unit Price with VAT: | 273,89560 Kč |





