

8532T1ZBE3 | |
|---|---|
DigiKey Part Number | CKN1124-ND |
Manufacturer | |
Manufacturer Product Number | 8532T1ZBE3 |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 8532T1ZBE3 Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 11.91mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 250,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,51000 Kč | 229,51 Kč |
| 10 | 198,07400 Kč | 1 980,74 Kč |
| 25 | 186,76480 Kč | 4 669,12 Kč |
| 80 | 173,31225 Kč | 13 864,98 Kč |
| 160 | 165,74244 Kč | 26 518,79 Kč |
| 320 | 158,49094 Kč | 50 717,10 Kč |
| 560 | 152,85870 Kč | 85 600,87 Kč |
| 1 040 | 146,85092 Kč | 152 724,96 Kč |
| Unit Price without VAT: | 229,51000 Kč |
|---|---|
| Unit Price with VAT: | 277,70710 Kč |






