

8532MZBE2 | |
|---|---|
DigiKey Part Number | CKN1663-ND |
Manufacturer | |
Manufacturer Product Number | 8532MZBE2 |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8532MZBE2 Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 250,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8531MZBE2 | C&K | 172 | CKN11047-ND | 229,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,29000 Kč | 170,29 Kč |
| 10 | 147,07000 Kč | 1 470,70 Kč |
| 25 | 138,67920 Kč | 3 466,98 Kč |
| 80 | 128,69938 Kč | 10 295,95 Kč |
| 160 | 123,08500 Kč | 19 693,60 Kč |
| 320 | 117,70428 Kč | 37 665,37 Kč |
| 560 | 113,52605 Kč | 63 574,59 Kč |
| 1 040 | 109,06947 Kč | 113 432,25 Kč |
| Unit Price without VAT: | 170,29000 Kč |
|---|---|
| Unit Price with VAT: | 206,05090 Kč |









