Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
8531SZQE3
8531SZQE3

8531SZQE3

DigiKey Part Number
CKN9818-ND
Manufacturer
Manufacturer Product Number
8531SZQE3
Description
SWITCH PUSH SPST-NO 1A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
8531SZQE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 6.35mm Dia
Operating Temperature
-30°C ~ 65°C
Mechanical Life
-
Electrical Life
250,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 797
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1178,69000 Kč178,69 Kč
10154,25100 Kč1 542,51 Kč
25145,45720 Kč3 636,43 Kč
50139,12860 Kč6 956,43 Kč
120131,51050 Kč15 781,26 Kč
360122,51867 Kč44 106,72 Kč
600118,54037 Kč71 124,22 Kč
1 080114,11519 Kč123 244,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:178,69000 Kč
Unit Price with VAT:216,21490 Kč

Other Suppliers on DigiKey

147In Stock
Ships from WEC