Pushbutton Switch 3PDT Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch 3PDT Standard Through Hole

8321SY9V8GE

DigiKey Part Number
CKN9817-ND
Manufacturer
Manufacturer Product Number
8321SY9V8GE
Description
SWITCH PUSHBUTTON 3PDT 1A 120V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Pushbutton Switch 3PDT Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
8321SY9V8GE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Tactile Feedback
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 75°C
Mechanical Life
-
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1722,33000 Kč722,33 Kč
10623,13700 Kč6 231,37 Kč
40569,92775 Kč22 797,11 Kč
80544,98475 Kč43 598,78 Kč
120530,88367 Kč63 706,04 Kč
280502,52864 Kč140 708,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:722,33000 Kč
Unit Price with VAT:874,01930 Kč