



8321SHZGE | |
|---|---|
DigiKey Part Number | CKN1639-ND |
Manufacturer | |
Manufacturer Product Number | 8321SHZGE |
Description | SWITCH PUSHBUTTON 3PDT 1A 120V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 3PDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8321SHZGE Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Tactile Feedback |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 75°C |
Switch Function On-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 706,37000 Kč | 706,37 Kč |
| 10 | 609,44600 Kč | 6 094,46 Kč |
| 25 | 574,55560 Kč | 14 363,89 Kč |
| 50 | 549,44200 Kč | 27 472,10 Kč |
| 100 | 525,38260 Kč | 52 538,26 Kč |
| 250 | 495,11940 Kč | 123 779,85 Kč |
| Unit Price without VAT: | 706,37000 Kč |
|---|---|
| Unit Price with VAT: | 854,70770 Kč |















