



8221SHCGE | |
|---|---|
DigiKey Part Number | CKN1637-ND |
Manufacturer | |
Manufacturer Product Number | 8221SHCGE |
Description | SWITCH PUSHBUTTON DPDT 1A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8221SHCGE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Operating Temperature | -30°C ~ 75°C | |
Mechanical Life | - | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,59000 Kč | 479,59 Kč |
| 10 | 413,78700 Kč | 4 137,87 Kč |
| 25 | 390,11760 Kč | 9 752,94 Kč |
| 50 | 373,08820 Kč | 18 654,41 Kč |
| 100 | 356,77280 Kč | 35 677,28 Kč |
| 250 | 336,25104 Kč | 84 062,76 Kč |
| 500 | 321,47980 Kč | 160 739,90 Kč |
| Unit Price without VAT: | 479,59000 Kč |
|---|---|
| Unit Price with VAT: | 580,30390 Kč |
















