8161J81ZBE32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8161J81ZBE32

8168SHCGE2

DigiKey Part Number
8168SHCGE2-ND
Manufacturer
Manufacturer Product Number
8168SHCGE2
Description
SWITCH PUSHBUTTON SPDT 6A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
8168SHCGE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
6A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 6.35mm Dia
Operating Temperature
-30°C ~ 65°C
Mechanical Life
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1227,05000 Kč227,05 Kč
10195,88500 Kč1 958,85 Kč
25184,71200 Kč4 617,80 Kč
40179,21600 Kč7 168,64 Kč
100168,95840 Kč16 895,84 Kč
300157,40050 Kč47 220,15 Kč
500152,28730 Kč76 143,65 Kč
1 000145,60274 Kč145 602,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:227,05000 Kč
Unit Price with VAT:274,73050 Kč