



8168SH9AV2BE2 | |
|---|---|
DigiKey Part Number | CKN1652-ND |
Manufacturer | |
Manufacturer Product Number | 8168SH9AV2BE2 |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 8168SH9AV2BE2 Models |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Button |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole, Right Angle, Vertical | Termination Style PC Pin |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,67000 Kč | 287,67 Kč |
| 10 | 248,23800 Kč | 2 482,38 Kč |
| 25 | 234,06040 Kč | 5 851,51 Kč |
| 80 | 217,19288 Kč | 17 375,43 Kč |
| 160 | 207,69775 Kč | 33 231,64 Kč |
| 320 | 198,60434 Kč | 63 553,39 Kč |
| 560 | 191,54000 Kč | 107 262,40 Kč |
| 1 040 | 184,00547 Kč | 191 365,69 Kč |
| Unit Price without VAT: | 287,67000 Kč |
|---|---|
| Unit Price with VAT: | 348,08070 Kč |















