

8168LHCBE2 | |
|---|---|
DigiKey Part Number | CKN11760-ND |
Manufacturer | |
Manufacturer Product Number | 8168LHCBE2 |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8168LHCBE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Operating Temperature | -30°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,76000 Kč | 199,76 Kč |
| 10 | 172,45200 Kč | 1 724,52 Kč |
| 25 | 162,61560 Kč | 4 065,39 Kč |
| 50 | 155,53760 Kč | 7 776,88 Kč |
| 100 | 148,75120 Kč | 14 875,12 Kč |
| 300 | 138,57227 Kč | 41 571,68 Kč |
| 500 | 134,61388 Kč | 67 306,94 Kč |
| Unit Price without VAT: | 199,76000 Kč |
|---|---|
| Unit Price with VAT: | 241,70960 Kč |



