



8161SH9ABE2 | |
|---|---|
DigiKey Part Number | CKN1646-ND |
Manufacturer | |
Manufacturer Product Number | 8161SH9ABE2 |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 8161SH9ABE2 Models |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Button |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function On-On | Electrical Life 50,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,49000 Kč | 275,49 Kč |
| 10 | 237,71800 Kč | 2 377,18 Kč |
| 25 | 224,14120 Kč | 5 603,53 Kč |
| 80 | 207,98788 Kč | 16 639,03 Kč |
| 160 | 198,89831 Kč | 31 823,73 Kč |
| 320 | 190,19003 Kč | 60 860,81 Kč |
| 560 | 183,42804 Kč | 102 719,70 Kč |
| 1 040 | 176,21299 Kč | 183 261,51 Kč |
| Unit Price without VAT: | 275,49000 Kč |
|---|---|
| Unit Price with VAT: | 333,34290 Kč |















