



8125SYZBE | |
|---|---|
DigiKey Part Number | CKN1633-ND |
Manufacturer | |
Manufacturer Product Number | 8125SYZBE |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8125SYZBE Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Tactile Feedback |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 75°C |
Switch Function On-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,03000 Kč | 259,03 Kč |
| 10 | 223,63400 Kč | 2 236,34 Kč |
| 25 | 210,86560 Kč | 5 271,64 Kč |
| 50 | 201,68100 Kč | 10 084,05 Kč |
| 100 | 192,87790 Kč | 19 287,79 Kč |
| 300 | 179,67847 Kč | 53 903,54 Kč |
| 500 | 173,83894 Kč | 86 919,47 Kč |
| 1 000 | 166,20457 Kč | 166 204,57 Kč |
| Unit Price without VAT: | 259,03000 Kč |
|---|---|
| Unit Price with VAT: | 313,42630 Kč |















