Pushbutton Switch SPDT Standard Panel Mount, Right Angle, Vertical, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Panel Mount, Right Angle, Vertical, Rear

8125SYAV2BE

DigiKey Part Number
CKN11216-ND
Manufacturer
Manufacturer Product Number
8125SYAV2BE
Description
SWITCH PUSH SPDT 0.4VA 20V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Right Angle, Vertical, Rear
Datasheet
 Datasheet
EDA/CAD Models
8125SYAV2BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Right Angle, Vertical, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Tactile Feedback
Panel Cutout Dimensions
Circular - 6.35mm Dia
Operating Temperature
-30°C ~ 75°C
Mechanical Life
-
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1343,11000 Kč343,11 Kč
10296,15600 Kč2 961,56 Kč
25279,24000 Kč6 981,00 Kč
80259,09963 Kč20 727,97 Kč
160247,76719 Kč39 642,75 Kč
320236,91125 Kč75 811,60 Kč
560228,47886 Kč127 948,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:343,11000 Kč
Unit Price with VAT:415,16310 Kč