8125SHCBE is out of stock and can be placed on backorder.
Available Substitutes:

Direct


NKK Switches
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


E-Switch
In Stock: 167
Unit Price: 119,06000 Kč
Datasheet
Pushbutton Switch SPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Panel Mount, Rear
8125SHCBE
8125SHCBE

8125SHCBE

DigiKey Part Number
CKN4029-ND
Manufacturer
Manufacturer Product Number
8125SHCBE
Description
SWITCH PUSH SPDT 0.4VA 20V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
8125SHCBE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
20 V
Mfr
Actuator Type
Round, Plunger
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
White
Part Status
Active
Termination Style
PC Pin
Mounting Type
Panel Mount, Rear
Features
Tactile Feedback
Type
Standard
Panel Cutout Dimensions
Circular - 6.35mm Dia
Circuit
Operating Temperature
-30°C ~ 75°C
Switch Function
On-Mom
Electrical Life
60,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Base Product Number
Voltage Rating - AC
20 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MB2411E1G03NKK Switches0360-2144-ND0,00000 KčDirect
700SP7B10M2REHE-Switch167EG2595-ND119,06000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1246,94000 Kč246,94 Kč
10213,04600 Kč2 130,46 Kč
25200,89200 Kč5 022,30 Kč
50192,13580 Kč9 606,79 Kč
100183,75350 Kč18 375,35 Kč
300171,18130 Kč51 354,39 Kč
500165,61962 Kč82 809,81 Kč
1 000158,34718 Kč158 347,18 Kč
Manufacturers Standard Package
Unit Price without VAT:246,94000 Kč
Unit Price with VAT:298,79740 Kč