Pushbutton Switch SPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Panel Mount, Rear
8121SYZGE
8121SYZGE

8121SYZGE

DigiKey Part Number
CKN1628-ND
Manufacturer
Manufacturer Product Number
8121SYZGE
Description
SWITCH PUSHBUTTON SPDT 1A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
8121SYZGE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Round, Plunger
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
White
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Features
Tactile Feedback
Type
Standard
Panel Cutout Dimensions
Circular - 6.35mm Dia
Circuit
Operating Temperature
-30°C ~ 75°C
Switch Function
On-Mom
Electrical Life
60,000 Cycles
Current Rating (Amps)
1A (AC/DC)
Base Product Number
Voltage Rating - AC
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8121LY4ZGEC&K77CKN1611-ND325,05000 KčParametric Equivalent
8121SDZGEC&K35CKN1623-ND325,05000 KčParametric Equivalent
In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1370,82000 Kč370,82 Kč
10319,94700 Kč3 199,47 Kč
25301,67400 Kč7 541,85 Kč
50288,51260 Kč14 425,63 Kč
100275,90950 Kč27 590,95 Kč
300257,00433 Kč77 101,30 Kč
500248,64110 Kč124 320,55 Kč
Manufacturers Standard Package
Unit Price without VAT:370,82000 Kč
Unit Price with VAT:448,69220 Kč