8121SYW4GE is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


C&K
In Stock: 0
Unit Price: 272,32831 Kč
Datasheet
Pushbutton Switch SPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Panel Mount, Rear
8121SYW4GE
8121SYW4GE

8121SYW4GE

DigiKey Part Number
CKN10087-ND
Manufacturer
Manufacturer Product Number
8121SYW4GE
Description
SWITCH PUSHBUTTON SPDT 1A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
8121SYW4GE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Round, Plunger
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
White
Part Status
Active
Termination Style
Wire Wrap
Mounting Type
Panel Mount, Rear
Features
Tactile Feedback
Type
Standard
Panel Cutout Dimensions
Circular - 6.35mm Dia
Circuit
Operating Temperature
-30°C ~ 75°C
Switch Function
On-Mom
Electrical Life
60,000 Cycles
Current Rating (Amps)
1A (AC/DC)
Base Product Number
Voltage Rating - AC
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8121SYWGEC&K0108-8121SYWGE-ND272,32831 KčMFR Recommended
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1358,65000 Kč358,65 Kč
10309,57400 Kč3 095,74 Kč
36285,11778 Kč10 264,24 Kč
72272,67361 Kč19 632,50 Kč
108265,63639 Kč28 688,73 Kč
252261,83175 Kč65 981,60 Kč
Manufacturers Standard Package
Unit Price without VAT:358,65000 Kč
Unit Price with VAT:433,96650 Kč