Direct
Similar




8121SD9V3GE | |
|---|---|
DigiKey Part Number | CKN1619-ND |
Manufacturer | |
Manufacturer Product Number | 8121SD9V3GE |
Description | SWITCH PUSHBUTTON SPDT 1A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8121SD9V3GE Models |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Features Tactile Feedback |
Circuit | Operating Temperature -30°C ~ 75°C |
Switch Function On-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB2411A2A13 | NKK Switches | 0 | MB2411A2A13-ND | 0,00000 Kč | Direct |
| MB2411A1A13 | NKK Switches | 100 | MB2411A1A13-ND | 250,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,79000 Kč | 344,79 Kč |
| 10 | 297,62600 Kč | 2 976,26 Kč |
| 40 | 272,26525 Kč | 10 890,61 Kč |
| 80 | 260,37788 Kč | 20 830,23 Kč |
| 120 | 253,65758 Kč | 30 438,91 Kč |
| 280 | 240,14589 Kč | 67 240,85 Kč |
| 520 | 230,71229 Kč | 119 970,39 Kč |
| Unit Price without VAT: | 344,79000 Kč |
|---|---|
| Unit Price with VAT: | 417,19590 Kč |



















