



8121J85ZGE223 | |
|---|---|
DigiKey Part Number | CKN1600-ND |
Manufacturer | |
Manufacturer Product Number | 8121J85ZGE223 |
Description | SWITCH PUSHBUTTON SPDT 1A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 8121J85ZGE223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Rectangular - 15.24mm x 12.70mm | |
Operating Temperature | -30°C ~ 75°C | |
Mechanical Life | - | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,60000 Kč | 401,60 Kč |
| 10 | 346,54900 Kč | 3 465,49 Kč |
| 40 | 317,01175 Kč | 12 680,47 Kč |
| 80 | 303,16763 Kč | 24 253,41 Kč |
| 120 | 295,33642 Kč | 35 440,37 Kč |
| 280 | 279,59589 Kč | 78 286,85 Kč |
| 520 | 268,60565 Kč | 139 674,94 Kč |
| Unit Price without VAT: | 401,60000 Kč |
|---|---|
| Unit Price with VAT: | 485,93600 Kč |


