

8121J81ZGE32 | |
|---|---|
DigiKey Part Number | CKN10960-ND |
Manufacturer | |
Manufacturer Product Number | 8121J81ZGE32 |
Description | SWITCH PUSHBUTTON SPDT 1A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 8121J81ZGE32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Rectangular - 15.24mm x 12.70mm | |
Operating Temperature | -30°C ~ 75°C | |
Mechanical Life | - | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,36000 Kč | 327,36 Kč |
| 10 | 282,44400 Kč | 2 824,44 Kč |
| 40 | 258,38575 Kč | 10 335,43 Kč |
| 80 | 247,10450 Kč | 19 768,36 Kč |
| 120 | 240,72983 Kč | 28 887,58 Kč |
| 280 | 227,90854 Kč | 63 814,39 Kč |
| 520 | 218,95787 Kč | 113 858,09 Kč |
| 1 000 | 209,86682 Kč | 209 866,82 Kč |
| Unit Price without VAT: | 327,36000 Kč |
|---|---|
| Unit Price with VAT: | 396,10560 Kč |


