SER BK AU EE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SER BK AU EE
SER BK AU EE
SER BK AU EE

752010-1000

DigiKey Part Number
401-1108-ND
Manufacturer
Manufacturer Product Number
752010-1000
Description
SWITCH PUSH SPDT 0.01A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Keyswitch Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Type
Keyswitch
Circuit
Switch Function
On-On
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
24 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 85°C
Mechanical Life
-
Electrical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 408
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1236,42000 Kč236,42 Kč
10203,98800 Kč2 039,88 Kč
25192,34440 Kč4 808,61 Kč
50183,96220 Kč9 198,11 Kč
100175,93850 Kč17 593,85 Kč
300163,90087 Kč49 170,26 Kč
500158,57588 Kč79 287,94 Kč
1 000151,61428 Kč151 614,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:236,42000 Kč
Unit Price with VAT:286,06820 Kč