



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Gray | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 5,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,64000 Kč | 156,64 Kč |
| 10 | 135,24900 Kč | 1 352,49 Kč |
| 25 | 127,53800 Kč | 3 188,45 Kč |
| 50 | 121,98460 Kč | 6 099,23 Kč |
| 100 | 116,67090 Kč | 11 667,09 Kč |
| 300 | 108,69857 Kč | 32 609,57 Kč |
| 500 | 105,17276 Kč | 52 586,38 Kč |
| 1 000 | 100,56266 Kč | 100 562,66 Kč |
| Unit Price without VAT: | 156,64000 Kč |
|---|---|
| Unit Price with VAT: | 189,53440 Kč |


